Checking distributor stock and pricing after the page loads.
Toshiba TB6066FNG(EL,HZ) technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 3.5mA |
| RoHS | Compliant |