Toshiba TB62215AFNG(OC8,EL technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB62215AFNG(OC8,EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.