
The Toshiba TB62754AFNG(O,EL) is a 6-channel boost converter with a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. It operates at a frequency of 1.6MHz and has a maximum supply voltage of 5.5V. The device is packaged in an SSOP package and is designed for surface mount applications. It features PWM dimming and a high output current of 25A.
Toshiba TB62754AFNG(O,EL) technical specifications.
| Package/Case | SSOP |
| Dimming | PWM |
| Frequency | 1.6MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current | 25A |
| Output Current per Channel | 48mA |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB62754AFNG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
