Toshiba TB62756FUG(O,EL) technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | PWM |
| Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB62756FUG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
