The Toshiba TB62781FNG(O,8,EL) is a 9-channel DC-DC converter with a maximum output voltage of 28V and a maximum output current of 40mA. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The converter is suitable for use in applications where a high degree of integration and compactness are required.
Checking distributor stock and pricing after the page loads.
Toshiba TB62781FNG(O,8,EL) technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 28V |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Number of Outputs | 9 |
| Output Voltage | 29V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.