IC MOTOR DRIVER 10V-27V 20HSOP
Checking distributor stock and pricing after the page loads.
Toshiba TB6549FG(OEL) technical specifications.
| Package/Case | HSOP |
| Interface | Serial, PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 3.5A |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.