3-Phase Full Wave Brushless Motor Controller 7V 30-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 8mA |
| RoHS | Compliant |