Motor / Motion / Ignition Controllers & Drivers STEPPER MOTOR DRIVER 2-PHASE
Toshiba TB6560FG technical specifications.
| Package/Case | HQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.