Dual Full Bridge Driver 30-Pin SSOP
Toshiba TB6560HQ(O) technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6560HQ(O) to view detailed technical specifications.
No datasheet is available for this part.