Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 34V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 12mA |
| RoHS | Compliant |