Toshiba TB6575FNG(O,EL) technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6575FNG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
