The Toshiba TB6585AFTG(OC8,EL) is a surface mount power switch with a maximum operating temperature range of -30°C to 85°C. It operates on an input supply voltage of up to 42V and can deliver an output current of up to 1.2A. The device is packaged in a QFN package and is available on tape and reel. It is not designed for radiation hardened applications.
Toshiba TB6585AFTG(OC8,EL) technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 42V |
| Output Current | 1.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6585AFTG(OC8,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.