
The Toshiba TB6586FG is a single output linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It can handle a maximum supply voltage of 16.5V and a minimum supply voltage of 6.5V. The regulator is designed for surface mount applications and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 10mA |
| RoHS | Compliant |