The Toshiba TB6594FLG(EL) is a dual output DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed for surface mount applications and operates from a 3V supply voltage. The device can supply up to 600mA of current and has a supply current of 500uA. It is available in tape and reel packaging with a quantity of one device per package.
Checking distributor stock and pricing after the page loads.
Toshiba TB6594FLG(EL) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 600mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 500uA |
| RoHS | Compliant |
No datasheet is available for this part.