Stepping Motor Driver 18-Pin(16+2Tab) HSOP
Toshiba TB6674FG(OEL) technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.