Toshiba TB7004FL(ELSK,Q) technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB7004FL(ELSK,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.