IC REG BUCK SYNC 2.5V 1A 8SON
Toshiba TB7101AF(T5L2.5,F) technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB7101AF(T5L2.5,F) to view detailed technical specifications.
No datasheet is available for this part.