The Toshiba TB7110F(TE12L,Q) is a dual adjustable regulator with a maximum output voltage of 24V and an output current of 1.5A. It is packaged in the HSON package and is designed to operate over a temperature range of -40°C to 125°C. This device is RoHS compliant and is available in quantities of 3000 per reel. The regulator is suitable for surface mount applications and is not radiation hardened.
Sign in to ask questions about the Toshiba TB7110F(TE12L,Q) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TB7110F(TE12L,Q) technical specifications.
| Package/Case | HSON |
| Max Input Voltage | 27V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 1.215V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB7110F(TE12L,Q) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.