Toshiba TC32306FTG(EL) technical specifications.
| Package/Case | QFN |
| Current - Receiving | 11.1mA |
| Current - Transmitting | 12mA |
| Frequency | 915MHz |
| Interface | SPI, 4-WIRE |
| Max Frequency | 915MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sensitivity | -121dBm |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC32306FTG(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.