RF Transceiver RFCMOS Bluetooth 4.0 SPP BLE -91dB 52MHz
Toshiba TC35661SBG-501(EL) technical specifications.
| Package/Case | FBGA |
| Current - Receiving | 63mA |
| Current - Transmitting | 63mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, I2S, UART |
| Lead Free | Lead Free |
| Max Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -90dBm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC35661SBG-501(EL) to view detailed technical specifications.
No datasheet is available for this part.