The Toshiba TC4050BF(F) is a surface mount buffer with a propagation delay of 130ns. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 18V. The device has a high level output current of -4.8mA and a low level output current of 28mA. It is packaged in a SOP case and is RoHS compliant.
Toshiba TC4050BF(F) technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4.8mA |
| Length | 10.8mm |
| Logic Function | Buffer |
| Low Level Output Current | 28mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 130ns |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.