
The Toshiba TC4051BP(N,F) is an 8-input single 1-channel analog multiplexer with a PDIP package and through hole mount. It operates over a temperature range of -40°C to 85°C and is not radiation hardened. The device is not RoHS compliant and is lead free.
Sign in to ask questions about the Toshiba TC4051BP(N,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC4051BP(N,F) technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC4051BP(N,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
