SRAM Chip Async Single 3.3V/5V 256K-Bit 28-Pin PDIP
Toshiba TC55257DPI-85L technical specifications.
| Access Time | 85ns |
| Address Bus Width | 15b |
| Package/Case | PDIP |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 70mA |
| Number of Ports | 1 |
| Number of Words | 32000 |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.