
The Toshiba TC554001AF-70 is a 4Mbit SRAM with an access time of 70ns and a frequency of 70GHz. It is available in a SOIC package and is rated for operation between 0°C and 70°C. The device is packaged in quantities of 20 and is shipped in rail/Tube packaging. It is not RoHS compliant.
Sign in to ask questions about the Toshiba TC554001AF-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC554001AF-70 technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Frequency | 70GHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4000000B |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC554001AF-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
