The Toshiba TC554001AF-70L is a 4Mb asynchronous SRAM with an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a nominal supply current of 70mA and is available in a surface mount package. It is not RoHS compliant.
Toshiba TC554001AF-70L technical specifications.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.