SRAM Chip Async Single 3V 4M-bit 512K x 8 85ns 32-Pin TSOP-I
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| RoHS Compliant | No |
| Supply Current | 35mA |
| Word Size | 8b |
| RoHS | Not Compliant |