The Toshiba TC55V4000ST-70EL is a 4Mb SRAM with an access time of 70ns. It is packaged in a TSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 3V, drawing a maximum current of 50mA. The SRAM has an 8-bit word size and is suitable for a variety of applications requiring high-density memory.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Not Compliant |