The Toshiba TC55VBM416AFTN55LA is a 16Mb asynchronous SRAM with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a package type of TSOP and a surface mount package. The device operates within a supply voltage range of 2.3V to 3.6V and has a nominal supply current of 35mA. The access time is 55ns.
Toshiba TC55VBM416AFTN55LA technical specifications.
| Access Time | 55ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 35mA |
| Number of Ports | 1 |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.