NAND Flash Serial 3.3V 256M-bit 32M x 8 35ns 48-Pin TSOP-I
Toshiba TC58256FT technical specifications.
| Access Time-Max | 35ns |
| Address Bus Width | 1b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.