Toshiba TC58BVG0S3HBAI6 technical specifications.
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, NAND |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Benand™ |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC58BVG0S3HBAI6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.