IC EEPROM 2GBIT 25NS 67VFBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, NAND |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |