Toshiba TC58NVG2S0FTAI0 technical specifications.
| Access Time-Max | 30000ns |
| Package/Case | TSOP |
| Density | 4294967296b |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC58NVG2S0FTAI0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.