Sign in to ask questions about the Toshiba TC58NVG2S0HTA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC58NVG2S0HTA00 technical specifications.
| Package/Case | TFSOP |
| Density | 4Gb |
| Interface | Parallel, Serial |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, NAND, SLC NAND, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 4KB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC58NVG2S0HTA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.