The Toshiba TC58NVG2S0HTAI0 is a 4Gb memory device available in TFSOP package, operating on a 3.3V supply voltage. It features a memory type that includes EEPROM, NAND, and SLC NAND. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Toshiba TC58NVG2S0HTAI0 technical specifications.
| Package/Case | TFSOP |
| Density | 4Gb |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, NAND, SLC NAND, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 4KB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |