Flash Memory 4Gb 3.3V SLC NAND Flash Memory EEPROM
Toshiba TC58NVG2S3EBAI5 technical specifications.
| Access Time-Max | 25ns |
| Package/Case | TFBGA |
| Density | 4Gb |
| Height | 0.74mm |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Gb |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.