
The Toshiba TC58NVG3S0FTA00 is an 8Gb parallel FLASH memory device packaged in a TFSOP. It operates over a temperature range of 0°C to 70°C and can be supplied with a voltage between 2.7V and 3.6V. This device is not RoHS compliant.
Sign in to ask questions about the Toshiba TC58NVG3S0FTA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC58NVG3S0FTA00 technical specifications.
| Package/Case | TFSOP |
| Density | 8Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NAND |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC58NVG3S0FTA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
