The Toshiba TC58NYG1S3HBAI4 is a 2Gb SLC NAND flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 1.8V and is packaged in a TFBGA package for surface mount applications. The device has a page size of 2KB and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Density | 2Gb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |