Dynamic RAM, 4 x 4M x 16, 66 Pin, Plastic, TSSOP
Toshiba TC59LM814CFT-50 technical specifications.
| Access Time-Max | 650ps |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 256Mb |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.65V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX16 |
| RoHS Compliant | No |
| Supply Current | 190mA |
| RoHS | Not Compliant |
No datasheet is available for this part.