The Toshiba TC74AC126P(F) is a buffer with a non-inverting logic function, operating over a supply voltage range of 2V to 5.5V. It can source a maximum of 24mA and sink a maximum of -24mA. The buffer has a propagation delay of 10.5ns. It is packaged in a PDIP with dimensions of 3.5mm in height, 19.25mm in length, and 6.4mm in width. The operating temperature range is from -40°C to 85°C. The device is RoHS compliant.
Toshiba TC74AC126P(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| High Level Output Current | -24mA |
| Length | 19.25mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC126P(F) to view detailed technical specifications.
No datasheet is available for this part.