The Toshiba TC74AC374F(F) is an 8-bit D-type flip-flop with 3-state output. It operates over a temperature range of -40°C to 85°C and can supply up to 24mA of current. The device is packaged in a surface-mount SOP package and is compliant with lead-free standards. It features a propagation delay of 15.8ns and a turn-on delay time of 18ns.
Toshiba TC74AC374F(F) technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.