The Toshiba TC74AC390P(F) is a dual counter IC with unidirectional logic function. It is packaged in a lead-free PDIP package with a height of 3.5mm and a width of 6.4mm. The device is designed to operate over a temperature range of -40°C to 85°C and can withstand supply voltages from 2V to 5.5V. The IC is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 2 |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |