The Toshiba TC74ACT157FN-ELP is a surface mount multiplexer with 8 inputs and 4 outputs, operating over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a high level output current of -24mA and a low level output current of 24mA.
Checking distributor stock and pricing after the page loads.
Toshiba TC74ACT157FN-ELP technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.