The Toshiba TC74HC123AFN is a multivibrator IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of -5.2mA and a low level output current of 5.2mA. The device operates within a supply voltage range of 2V to 6V, with a typical operating supply voltage of 5V. The propagation delay is 36ns.
Toshiba TC74HC123AFN(ELF,M technical specifications.
| High Level Output Current | -5.2mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| RoHS | Compliant |
No datasheet is available for this part.