
Monostable Multivibrator Dual 16-Pin PDIP Tube
Toshiba TC74HC123AP(NEW.F) technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Quiescent Current | 4uA |
| RoHS | Compliant |
No datasheet is available for this part.
