The Toshiba TC74HC155AF(EL,F) is an 8-bit multiplexer with 3-state outputs, designed for 5V operation. It features high level and low level output currents of -5.2mA and 5.2mA, respectively. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. The TC74HC155AF(EL,F) is available in a SOP package, mounted on a surface mount substrate, and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 165ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |