NAND Gate 2-Element 4-IN CMOS 14-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |