The Toshiba TC74HC245AFW-ELP is an 8-bit bidirectional transceiver with a logic function of inverting transceiver. It features a high level output current of 7.8mA and a low level output current of 7.8mA. The device is packaged in a SOIC package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Toshiba TC74HC245AFW-ELP technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TC74HC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC245AFW-ELP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.