
The Toshiba TC74HCT74AF(F) is a dual CMOS flip-flop with a positive edge trigger. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device features a propagation delay of 41ns and is designed for surface mount applications. The TC74HCT74AF(F) is compliant with RoHS regulations and is manufactured using CMOS technology.
Sign in to ask questions about the Toshiba TC74HCT74AF(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC74HCT74AF(F) technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 41ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HCT74AF(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
