
IC INVERTER DUAL 4-INPUT 20TSSOP
Toshiba TC74LCX240FTEL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Series | 74LCX |
| RoHS | Not Compliant |
No datasheet is available for this part.