The Toshiba TC74LCX540FT(EL,M) is an 8-bit inverting buffer with a high level output current of 24mA and a low level output current of 24mA. It features a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Cut Tape |
| Polarity | Inverting |
| Radiation Hardening | No |
| Series | TC74LCX |
| RoHS | Compliant |